- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-09-03-S-D-235-145
Description
+
Conn Board Stacker HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TW0903SD235145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-09-03-S-D-235-145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
22
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
22
$4.51
50
$3.66
100
$3.65
250
$3.40
500
$2.98
1,000
$2.52
2,500
$1.84
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing