- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-08-04-L-D-315-SM-A
Description
+
Conn Board Stacker HDR 16 POS 2mm Solder ST Top Entry SMD Tube
Search Keywords: TW0804LD315SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-08-04-L-D-315-SM-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
30
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
30
$3.38
50
$2.83
250
$2.62
500
$2.28
1,000
$1.83
2,500
$1.39
5,000
$1.11
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing