- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-03-01-T-S-140-100
Description
+
Conn Board Stacker HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TW0301TS140100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-03-01-T-S-140-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.2981
1,000
$0.2030
2,500
$0.1638
5,000
$0.1188
7,500
$0.1171
25,000
$0.1123
50,000
$0.1079
100,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing