- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-150-07-T-D
Description
+
Board-To-Board Connector - 2.54 mm - 100 Contact - Header - Through Hole - 2 Rows.
Search Keywords: TSW15007TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-150-07-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
26
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
26
$3.81
50
$3.20
250
$2.96
500
$2.41
1,000
$1.98
2,500
$1.65
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing