Image is representational - see mfr. specs

TSW-137-16-S-D

Samtec

Conn Unshrouded Header HDR 74 POS 2.54mm Solder ST Thru-Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Unshrouded Header HDR 74 POS 2.54mm Solder ST Thru-Hole
Search Keywords: TSW13716SD
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Samtec
  • 部品番号:
    TSW-137-16-S-D
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    74
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
9 Weeks 出荷できます 7/21/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$11.38
25
$10.31
50
$9.85
100
$7.36
250
$6.75
500
$6.12
1,000 +
$4.52
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!