Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-120-07-F-S

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: TSW12007FS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSW-120-07-F-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-120-07-F-S RoHS compliant?
Yes, TSW-120-07-F-S is RoHS compliant.
What is the lead time for TSW-120-07-F-S?
The standard lead time for TSW-120-07-F-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,712
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.2800
250
$1.2500
500
$1.0400
1,000
$0.8497
2,500
$0.7885
5,000
$0.7864
7,500
$0.7844
10,000 +
$0.7834
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!