- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-113-08-T-S-RA
Description
+
Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: TSW11308TSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-113-08-T-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$0.4888
250
$0.4445
1,000
$0.3627
2,500
$0.3046
5,000
$0.2571
7,500
$0.2489
10,000
$0.2147
15,000 +
$0.2119
Click for Quote
Log in
to unlock special pricing