- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-110-08-G-D-LL-005
Description
+
Classic PCB Header Strips, 0.100" pitch
Search Keywords: TSW11008GDLL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-110-08-G-D-LL-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$1.6269
25
$1.4790
100
$1.3230
250
$1.2930
500
$1.2740
1,000
$1.1570
2,500
$1.0100
5,000
$0.9300
7,500 +
$0.9190
Click for Quote
Log in
to unlock special pricing