Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-110-07-F-D

Board-To-Board Connector - 2.54 mm - 20 Contact - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 20 Contact - Header - Through Hole - 2 Rows.
Search Keywords: TSW11007FD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSW-110-07-F-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-110-07-F-D RoHS compliant?
Yes, TSW-110-07-F-D is RoHS compliant.
What is the lead time for TSW-110-07-F-D?
The standard lead time for TSW-110-07-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,094
Ships today, if you order in
Manufacturer Stock:
38 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.4133
250
$0.9965
1,000
$0.7152
2,500
$0.5747
5,000
$0.5011
7,500
$0.4986
10,000
$0.4961
15,000 +
$0.4936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!