- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-109-07-T-S
Samtec
TSW-109-07-T-S
Classic PCB Header Strips, 0.100" pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Classic PCB Header Strips, 0.100" pitch
Search Keywords: TSW10907TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-109-07-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSW-109-07-T-S RoHS compliant?
Yes, TSW-109-07-T-S is RoHS compliant.
What is the lead time for TSW-109-07-T-S?
The standard lead time for TSW-109-07-T-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 100
Stock lot only:
13
Minimum Order Quantity:
100
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.4014
100
$0.3649
500
$0.3356
1,000
$0.2768
2,500
$0.2277
5,000
$0.1885
7,500
$0.1772
10,000
$0.1528
15,000 +
$0.1490
Click for Quote
Log in
to unlock special pricing