- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-109-07-G-S
Samtec
TSW-109-07-G-S
Board-To-Board Connector - Single - 2.54 mm - 9 Contact - Header - Through Hole - 1 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Single - 2.54 mm - 9 Contact - Header - Through Hole - 1 Row.
Search Keywords: TSW10907GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-109-07-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSW-109-07-G-S RoHS compliant?
Yes, TSW-109-07-G-S is RoHS compliant.
What is the lead time for TSW-109-07-G-S?
The standard lead time for TSW-109-07-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.9592
50
$0.8720
250
$0.7550
500
$0.6230
1,000
$0.5790
2,500
$0.5770
5,000
$0.5620
7,500
$0.5610
10,000 +
$0.5460
Click for Quote
Log in
to unlock special pricing