Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TSW10816TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-108-16-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.8615
250
$0.7000
500
$0.6983
1,000
$0.5672
2,500
$0.4592
5,000
$0.3836
7,500
$0.3716
10,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing