- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-108-07-T-D
Samtec
TSW-108-07-T-D
Board-To-Board Connector - Vertical - 2.54 mm - 16 Contacts - Header - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Vertical - 2.54 mm - 16 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: TSW10807TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-108-07-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSW-108-07-T-D RoHS compliant?
Yes, TSW-108-07-T-D is RoHS compliant.
What is the lead time for TSW-108-07-T-D?
The standard lead time for TSW-108-07-T-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,450
Can Ship immediately
Manufacturer Stock:
726
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.6330
500
$0.4706
1,000
$0.3980
2,500
$0.3284
5,000
$0.2849
7,500
$0.2835
10,000
$0.2507
15,000 +
$0.2346
Click for Quote
Log in
to unlock special pricing