- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-107-23-G-S-006
Description
+
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TSW10723GS006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-107-23-G-S-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
955
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$0.8625
250
$0.8069
500
$0.7902
1,000
$0.6313
2,500
$0.5845
5,000
$0.4901
7,500
$0.4836
10,000 +
$0.3829
Click for Quote
Log in
to unlock special pricing