Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-105-08-L-D-RA

Board-To-Board Connector - Right Angle - 2.54 mm - 10 Contacts - Header - Through Hole.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Right Angle - 2.54 mm - 10 Contacts - Header - Through Hole.
Search Keywords: TSW10508LDRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-105-08-L-D-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    450 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TSW-105-08-L-D-RA RoHS compliant?
Yes, TSW-105-08-L-D-RA is RoHS compliant.
What is the lead time for TSW-105-08-L-D-RA?
The standard lead time for TSW-105-08-L-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,162
Can Ship immediately
Manufacturer Stock:
23,474 can ship
Minimum Order Quantity:
50
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.9072
250
$0.7483
500
$0.6138
1,000
$0.4655
2,500
$0.4195
5,000
$0.4185
7,500
$0.4174
10,000 +
$0.4164
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!