Image is representational - see mfr. specs

TSW-103-25-G-S

Samtec

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TSW10325GS
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Samtec
  • Parça Numarası:
    TSW-103-25-G-S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 295
Hemen gönderilebilir
Minimum Order Quantity:
250
2 Weeks Gemi olabilir 6.22.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
250
$0.5375
500
$0.4739
1.000
$0.3434
2.500
$0.2947
5.000
$0.2227
7.500
$0.2169
10.000
$0.2127
15.000 +
$0.2069
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!