Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-103-07-L-S

Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
Search Keywords: TSW10307LS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-103-07-L-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-103-07-L-S RoHS compliant?
Yes, TSW-103-07-L-S is RoHS compliant.
What is the lead time for TSW-103-07-L-S?
The standard lead time for TSW-103-07-L-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145,504
Ships today, if you order in
Manufacturer Stock:
3,382 can ship
Minimum Order Quantity:
250
2 Weeks can ship 11/6/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1446
2,500
$0.0971
5,000
$0.0833
7,500
$0.0780
25,000
$0.0634
50,000
$0.0631
100,000
$0.0628
150,000 +
$0.0625
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!