- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-102-10-L-T-RA
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Search Keywords: TSW10210LTRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-102-10-L-T-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$0.8462
250
$0.6875
500
$0.6858
1,000
$0.5075
2,500
$0.4507
5,000
$0.3699
7,500
$0.3653
10,000 +
$0.2877
Click for Quote
Log in
to unlock special pricing