Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-102-08-G-D-RA

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: TSW10208GDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSW-102-08-G-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 450 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-102-08-G-D-RA RoHS compliant?
Yes, TSW-102-08-G-D-RA is RoHS compliant.
What is the lead time for TSW-102-08-G-D-RA?
The standard lead time for TSW-102-08-G-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,085
Ships today, if you order in
Manufacturer Stock:
3,667 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5347
500
$0.3900
1,000
$0.3197
2,500
$0.2946
5,000
$0.2939
7,500
$0.2931
10,000
$0.2924
15,000 +
$0.2917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!