- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-102-08-F-S
Samtec
TSW-102-08-F-S
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: TSW10208FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-102-08-F-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSW-102-08-F-S RoHS compliant?
Yes, TSW-102-08-F-S is RoHS compliant.
What is the lead time for TSW-102-08-F-S?
The standard lead time for TSW-102-08-F-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,029
Can Ship immediately
Minimum Order Quantity:
250
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1253
1,000
$0.0798
2,500
$0.0748
5,000
$0.0652
10,000
$0.0647
25,000
$0.0644
50,000
$0.0642
100,000 +
$0.0641
Click for Quote
Log in
to unlock special pricing