- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-101-08-G-S
Description
+
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TSW10108GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-101-08-G-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.1386
1,000
$0.0997
2,500
$0.0813
5,000
$0.0643
10,000
$0.0628
25,000
$0.0608
50,000
$0.0593
100,000 +
$0.0578
Click for Quote
Log in
to unlock special pricing