Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-101-07-S-S

Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bulk
Search Keywords: TSW10107SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSW-101-07-S-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 1
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-101-07-S-S RoHS compliant?
Yes, TSW-101-07-S-S is RoHS compliant.
What is the lead time for TSW-101-07-S-S?
The standard lead time for TSW-101-07-S-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,627
Ships today, if you order in
Manufacturer Stock:
452 can ship
Minimum Order Quantity:
250
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2267
1,000
$0.1473
2,500
$0.1141
5,000
$0.0844
10,000
$0.0826
25,000
$0.0795
50,000
$0.0793
100,000 +
$0.0791
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!