Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TST-113-01-L-D

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TST11301LD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TST-113-01-L-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TST-113-01-L-D RoHS compliant?
Yes, TST-113-01-L-D is RoHS compliant.
What is the lead time for TST-113-01-L-D?
The standard lead time for TST-113-01-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 736
Can Ship immediately
Manufacturer Stock:
11,652 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.79
50
$2.76
250
$2.50
500
$2.20
1,000
$1.66
2,500
$1.58
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!