Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TST-110-01-T-D

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TST11001TD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TST-110-01-T-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 6003584VDC,4253584VAC
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TST-110-01-T-D RoHS compliant?
Yes, TST-110-01-T-D is RoHS compliant.
What is the lead time for TST-110-01-T-D?
The standard lead time for TST-110-01-T-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
Manufacturer Stock:
709 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.025
100
$1.684
250
$1.669
500
$1.471
1,000
$1.029
2,500
$0.995
5,000
$0.835
7,500 +
$0.786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!