- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST-110-01-F-D
Description
+
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TST11001FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TST-110-01-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:6003584VDC,4253584VAC
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$2.41
100
$1.84
250
$1.82
500
$1.60
1,000
$1.46
2,500
$1.45
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing