- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST-107-01-G-D-01
Description
+
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: TST10701GD01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TST-107-01-G-D-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.73
250
$2.52
500
$2.41
1,000
$1.92
2,500
$1.79
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing