- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TST-106-01-G-D
Description
+
The TST-106-01-G-D is a double-row, 12-position, through-hole shrouded IDC header with a 2.54 mm pitch.
Search Keywords: TST10601GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TST-106-01-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:6003584VDC,4253584VAC
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.072
100
$2.263
250
$2.226
500
$1.971
1,000
$1.557
2,500
$1.500
5,000
$1.359
7,500 +
$1.352
Click for Quote
Log in
to unlock special pricing