Image is representational - see mfr. specs

TSS-132-01-G-D-LL

Samtec

Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TSS13201GDLL
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Samtec
  • Артикул / №:
    TSS-132-01-G-D-LL
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 50
Возможна немедленная отправка
Minimum Order Quantity:
10
2 Weeks Можно отправить 28/5/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$8.97
25
$8.13
50
$7.76
100
$6.40
250
$5.88
500
$5.60
1 000 +
$4.58
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!