- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSS-112-04-L-D-RA
Description
+
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: TSS11204LDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSS-112-04-L-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
823
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$4.45
50
$3.24
250
$2.93
500
$2.60
1,000
$1.95
2,500
$1.85
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT