- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSS-110-01-S-D-LL
Samtec
TSS-110-01-S-D-LL
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TSS11001SDLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSS-110-01-S-D-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSS-110-01-S-D-LL RoHS compliant?
Yes, TSS-110-01-S-D-LL is RoHS compliant.
What is the lead time for TSS-110-01-S-D-LL?
The standard lead time for TSS-110-01-S-D-LL is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$5.06
50
$4.11
100
$3.93
250
$3.81
500
$2.98
1,000
$2.85
2,500
$2.34
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT