- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSS-105-01-G-D
Samtec
TSS-105-01-G-D
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TSS10501GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSS-105-01-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSS-105-01-G-D RoHS compliant?
Yes, TSS-105-01-G-D is RoHS compliant.
What is the lead time for TSS-105-01-G-D?
The standard lead time for TSS-105-01-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,529
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.2651
100
$1.8519
250
$1.8155
500
$1.7536
1,000
$1.6844
2,500
$1.6773
5,000
$1.6771
7,500 +
$1.6753
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT