- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-112-01-L-DV
Description
+
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: TSM11201LDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-112-01-L-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
34
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
34
$3.02
100
$2.48
250
$2.43
500
$2.15
1,000
$1.42
2,500
$1.28
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing