Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-110-01-L-DV

Board-To-Board Connector - 2.54 mm - 20 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 20 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: TSM11001LDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-110-01-L-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-110-01-L-DV RoHS compliant?
Yes, TSM-110-01-L-DV is RoHS compliant.
What is the lead time for TSM-110-01-L-DV?
The standard lead time for TSM-110-01-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
1,500   can ship 12/10/26
Manufacturer Stock:
155 can ship
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.618
10
$2.380
100
$1.920
250
$1.780
500
$1.760
1,000
$1.490
2,500
$1.270
5,000
$1.180
7,500 +
$1.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!