Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-110-01-F-DV

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM11001FDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-110-01-F-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-110-01-F-DV RoHS compliant?
Yes, TSM-110-01-F-DV is RoHS compliant.
What is the lead time for TSM-110-01-F-DV?
The standard lead time for TSM-110-01-F-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 767
Can Ship immediately
Manufacturer Stock:
443 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.403
100
$1.315
250
$1.280
500
$1.253
1,000
$0.914
2,500
$0.757
5,000
$0.580
7,500 +
$0.571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!