- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-108-01-T-SH
Samtec
TSM-108-01-T-SH
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube
Search Keywords: TSM10801TSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-108-01-T-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-108-01-T-SH RoHS compliant?
Yes, TSM-108-01-T-SH is RoHS compliant.
What is the lead time for TSM-108-01-T-SH?
The standard lead time for TSM-108-01-T-SH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,081
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$0.8649
250
$0.7705
500
$0.6212
1,000
$0.4923
2,500
$0.4722
5,000
$0.4710
7,500 +
$0.4698
Click for Quote
Log in
to unlock special pricing