Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-108-01-L-SV

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: TSM10801LSV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-108-01-L-SV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-108-01-L-SV RoHS compliant?
Yes, TSM-108-01-L-SV is RoHS compliant.
What is the lead time for TSM-108-01-L-SV?
The standard lead time for TSM-108-01-L-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,068
Ships today, if you order in
Manufacturer Stock:
2,239 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.117
250
$0.900
500
$0.725
1,000
$0.571
2,500
$0.554
5,000
$0.520
7,500 +
$0.518
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!