- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-108-01-L-SH-A
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube
Search Keywords: TSM10801LSHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-108-01-L-SH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
28
Order Increment:
28
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
28
$1.79
100
$1.45
250
$1.44
500
$1.21
1,000
$1.13
2,500
$1.12
5,000
$1.11
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing