- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-108-01-L-DV-A
Samtec
TSM-108-01-L-DV-A
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | TSM-108-01-L-DV-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Voltage Rating: | 475 VAC |
| Maximum Current Rating: | 5.4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |