Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-107-01-S-SV-LC-P

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM10701SSVLCP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-107-01-S-SV-LC-P
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-107-01-S-SV-LC-P RoHS compliant?
No, TSM-107-01-S-SV-LC-P is not RoHS compliant.
What is the lead time for TSM-107-01-S-SV-LC-P?
The standard lead time for TSM-107-01-S-SV-LC-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 962
Can Ship immediately
Manufacturer Stock:
124 can ship
Minimum Order Quantity:
32
Order Increment:
32
2 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$3.10
100
$2.31
250
$2.18
500
$1.94
1,000
$1.73
2,500
$1.68
5,000
$1.66
7,500 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!