- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-107-01-L-DV-006
Samtec
TSM-107-01-L-DV-006
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: TSM10701LDV006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-107-01-L-DV-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-107-01-L-DV-006 RoHS compliant?
Yes, TSM-107-01-L-DV-006 is RoHS compliant.
What is the lead time for TSM-107-01-L-DV-006?
The standard lead time for TSM-107-01-L-DV-006 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,173
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$1.85
100
$1.50
250
$1.48
500
$1.25
1,000
$1.17
2,500
$1.16
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT