- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-106-01-T-SV-P-TR
Samtec
TSM-106-01-T-SV-P-TR
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: TSM10601TSVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-106-01-T-SV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-106-01-T-SV-P-TR RoHS compliant?
Yes, TSM-106-01-T-SV-P-TR is RoHS compliant.
What is the lead time for TSM-106-01-T-SV-P-TR?
The standard lead time for TSM-106-01-T-SV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Ships today, if you order in
Manufacturer Stock:
2,044
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.7808
250
$0.7040
500
$0.6281
1,000
$0.5466
2,500
$0.5171
5,000
$0.4976
7,500
$0.4780
10,000 +
$0.4768
Click for Quote
Log in
to unlock special pricing