- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-106-01-T-SV
Samtec
TSM-106-01-T-SV
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Surface Mount - 1 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Surface Mount - 1 Row.
Search Keywords: TSM10601TSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-106-01-T-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-106-01-T-SV RoHS compliant?
Yes, TSM-106-01-T-SV is RoHS compliant.
What is the lead time for TSM-106-01-T-SV?
The standard lead time for TSM-106-01-T-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 60
Stock lot only:
30
Minimum Order Quantity:
60
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.7145
60
$0.6495
100
$0.5174
500
$0.4430
1,000
$0.3529
5,000
$0.2829
10,000
$0.2698
25,000 +
$0.2448
Click for Quote
Log in
to unlock special pricing