Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-106-01-L-SV-P-TR

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10601LSVPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-106-01-L-SV-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    475 VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-106-01-L-SV-P-TR RoHS compliant?
Yes, TSM-106-01-L-SV-P-TR is RoHS compliant.
What is the lead time for TSM-106-01-L-SV-P-TR?
The standard lead time for TSM-106-01-L-SV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,319
Ships today, if you order in
Manufacturer Stock:
2,275 can ship
Minimum Order Quantity:
25
2 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.298
250
$0.971
500
$0.842
1,000
$0.718
2,500
$0.668
5,000
$0.663
7,500
$0.605
10,000 +
$0.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!