- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-106-01-L-SV-LC
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: TSM10601LSVLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-106-01-L-SV-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
85
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1.2760
85
$1.1600
250
$0.9435
500
$0.9017
1,000
$0.7681
2,500
$0.7354
5,000
$0.6273
7,500
$0.6028
10,000 +
$0.5192
Click for Quote
Log in
to unlock special pricing