Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-T-DV-P-TR

Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: TSM10501TDVPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-105-01-T-DV-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TSM-105-01-T-DV-P-TR RoHS compliant?
Yes, TSM-105-01-T-DV-P-TR is RoHS compliant.
What is the lead time for TSM-105-01-T-DV-P-TR?
The standard lead time for TSM-105-01-T-DV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,388
Can Ship immediately
Manufacturer Stock:
34,762 can ship
Minimum Order Quantity:
50
2 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.9742
250
$0.7943
1,000
$0.6346
2,500
$0.5971
5,000
$0.5785
7,500
$0.4478
10,000
$0.4467
15,000 +
$0.4456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!