Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-T-DV-A

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM10501TDVA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-105-01-T-DV-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-105-01-T-DV-A RoHS compliant?
Yes, TSM-105-01-T-DV-A is RoHS compliant.
What is the lead time for TSM-105-01-T-DV-A?
The standard lead time for TSM-105-01-T-DV-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 645
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.1400
250
$0.7976
500
$0.7579
1,000
$0.6824
2,500
$0.6457
5,000
$0.6018
7,500
$0.5569
10,000 +
$0.5559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!