Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-S-DV-P-TR

The TSM-105-01-S-DV-P-TR is a 10-pin, double-row, vertical surface-mount header with a 2.54 mm pitch and .025" square posts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The TSM-105-01-S-DV-P-TR is a 10-pin, double-row, vertical surface-mount header with a 2.54 mm pitch and .025" square posts.
Search Keywords: TSM10501SDVPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-105-01-S-DV-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TSM-105-01-S-DV-P-TR RoHS compliant?
Yes, TSM-105-01-S-DV-P-TR is RoHS compliant.
What is the lead time for TSM-105-01-S-DV-P-TR?
The standard lead time for TSM-105-01-S-DV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,767
Can Ship immediately
Manufacturer Stock:
53,966 can ship
Minimum Order Quantity:
20
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.412
25
$2.328
100
$2.161
250
$1.892
500
$1.659
1,050
$1.198
2,550
$1.122
5,100 +
$0.946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!