Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-L-SV-P-TR

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: TSM10501LSVPTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-105-01-L-SV-P-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-105-01-L-SV-P-TR RoHS compliant?
Yes, TSM-105-01-L-SV-P-TR is RoHS compliant.
What is the lead time for TSM-105-01-L-SV-P-TR?
The standard lead time for TSM-105-01-L-SV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150
Can Ship immediately
Minimum Order Quantity:
30
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.6415
100
$0.5660
250
$0.5651
500
$0.5221
1,000
$0.4986
2,000
$0.4937
5,000 +
$0.4930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!