Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-L-DV-M

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Tube
Search Keywords: TSM10501LDVM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-105-01-L-DV-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 4.9/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSM-105-01-L-DV-M RoHS compliant?
Yes, TSM-105-01-L-DV-M is RoHS compliant.
What is the lead time for TSM-105-01-L-DV-M?
The standard lead time for TSM-105-01-L-DV-M is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,279
Can Ship immediately
Minimum Order Quantity:
46
Order Increment:
46
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
46
$0.838
276
$0.795
506
$0.781
1,012
$0.764
2,530
$0.674
5,014
$0.592
7,544
$0.584
10,028 +
$0.579
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!