- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-104-02-L-DV
Samtec
TSM-104-02-L-DV
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: TSM10402LDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-104-02-L-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-104-02-L-DV RoHS compliant?
Yes, TSM-104-02-L-DV is RoHS compliant.
What is the lead time for TSM-104-02-L-DV?
The standard lead time for TSM-104-02-L-DV is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,980
Can Ship immediately
Manufacturer Stock:
205
can ship
Minimum Order Quantity:
30
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$1.2113
100
$0.8229
250
$0.8188
500
$0.6936
1,000
$0.4990
2,000
$0.4353
5,000 +
$0.4331
Click for Quote
Log in
to unlock special pricing